Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4478
Order Code3714690
Product RangeEconobox Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4478
Order Code3714690
Product RangeEconobox Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric66.5mm
External Width - Metric191mm
External Depth - Metric191mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.62"
External Width - Imperial7.5"
External Depth - Imperial7.5"
Product RangeEconobox Series
ConfigurableYes
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
66.5mm
External Depth - Metric
191mm
Body Colour
Natural
External Height - Imperial
2.62"
External Depth - Imperial
7.5"
Configurable
Yes
Enclosure Material
Diecast Aluminum
External Width - Metric
191mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.5"
Product Range
Econobox Series
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.959364