Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.010 (S$23.9909) |
| 5+ | S$20.750 (S$22.6175) |
| 10+ | S$18.570 (S$20.2413) |
| 20+ | S$11.270 (S$12.2843) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$22.01 (S$23.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1560
Order Code2762470
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric13mm
External Width - Metric19.53mm
External Depth - Metric19.53mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.51"
External Width - Imperial0.77"
External Depth - Imperial0.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PB-1560
1 Product Found
Product Overview
PB-1560 is a potting box style A plastic box.
- External dimension is 20.07x20.07x12.95mm, internal dimension is 17.78x17.78x11.43mm (LxWxD)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94-HB at .05inches
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 25 pieces per catalogue number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
13mm
External Depth - Metric
19.53mm
Body Colour
Black
External Height - Imperial
0.51"
External Depth - Imperial
0.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
19.53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.77"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5