Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1577-BFCopy
Manufacturer Standard Lead Time1 weeks
Order Code2762474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$20.680 (S$22.5412) |
| 10+ | S$18.520 (S$20.1868) |
| 20+ | S$17.910 (S$19.5219) |
| 50+ | S$16.660 (S$18.1594) |
Price for:Pack of 10
Minimum: 5
Multiple: 5
S$103.40 (S$112.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1577-BFCopy
Manufacturer Standard Lead Time1 weeks
Order Code2762474
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric19.05mm
External Width - Metric25.4mm
External Depth - Metric25.4mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1577-BF is a potting box style C plastic box with mounting flanges.
- External dimension is 25.40x25.40x19.05mm, internal dimension is 22.61x22.61x17.53mm (LxWxD)
- These low cost enclosures are made of tough, lightweight, ABS thermoplastic
- Flammability rating: UL94V-0 at .07"
- Suggested service temperature of -20°C to +70°C
- Mounting flanges are at the base
- Optional close-fitting covers are available in all sizes
- Smooth, black finish
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
19.05mm
External Depth - Metric
25.4mm
Body Colour
Black
External Height - Imperial
0.75"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
25.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1"
Product Range
-
Alternatives for PB-1577-BF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
