Print Page
AOHA21DD005
Audio / Video Cable Assembly, HDMI Type D Plug, Type D-Detachable A, 16.4 ft, 5 m, AO Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | AOHA21DD005Copy |
| Order Code | 5135276 |
| Product Range | AO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$309.490 (S$337.3441) |
| 5+ | S$298.240 (S$325.0816) |
| 10+ | S$286.600 (S$312.394) |
| 25+ | S$277.250 (S$302.2025) |
| 50+ | S$269.270 (S$293.5043) |
| 100+ | S$263.440 (S$287.1496) |
Price for:Each
Minimum: 1
Multiple: 1
S$309.49 (S$337.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | AOHA21DD005Copy |
| Order Code | 5135276 |
| Product Range | AO Series |
| Technical Datasheet | |
| Connector Type A | HDMI Type D Plug |
| Connector Type B | Type D-Detachable A |
| Cable Length - Imperial | 16.4ft |
| Cable Length - Metric | 5m |
| Jacket Colour | - |
| Product Range | AO Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Type D Plug |
|---|---|
| Cable Length - Imperial | 16.4ft |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Type D-Detachable A |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | AO Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |
