Print Page
AOHA21DD010
Audio / Video Cable Assembly, HDMI Type D Plug, Type D-Detachable A, 32.8 ft, 10 m, AO Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | AOHA21DD010Copy |
| Order Code | 5135279 |
| Product Range | AO Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$336.700 (S$367.003) |
| 5+ | S$324.470 (S$353.6723) |
| 10+ | S$311.800 (S$339.862) |
| 25+ | S$301.630 (S$328.7767) |
| 50+ | S$292.950 (S$319.3155) |
| 100+ | S$286.610 (S$312.4049) |
Price for:Each
Minimum: 1
Multiple: 1
S$336.70 (S$367.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | AOHA21DD010Copy |
| Order Code | 5135279 |
| Product Range | AO Series |
| Technical Datasheet | |
| Connector Type A | HDMI Type D Plug |
| Connector Type B | Type D-Detachable A |
| Cable Length - Imperial | 32.8ft |
| Cable Length - Metric | 10m |
| Jacket Colour | - |
| Product Range | AO Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | HDMI Type D Plug |
|---|---|
| Cable Length - Imperial | 32.8ft |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Type D-Detachable A |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | AO Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .48 |
