Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoC7520T110RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4748254
Product Range7500 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.660 (S$24.6994) |
| 5+ | S$21.720 (S$23.6748) |
| 10+ | S$20.880 (S$22.7592) |
| 20+ | S$20.110 (S$21.9199) |
| 50+ | S$19.410 (S$21.1569) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.66 (S$24.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoC7520T110RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4748254
Product Range7500 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourRed
Product Range7500 Series
Contact Current AC Max30A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width20mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
C7520T110R is a 7500 series, IP68, 110V LED illuminated, waterproof rocker switch.
- DPDT contact configuration
- Red actuator
- 30A max contact current (AC)
- On-On switch operation
- Quick connect switch terminals
- Panel, snap-in switch mounting
- Copper nickel plated
- Silver tip (0.4mm, 30A)
- 6.3mm X 0.8mm solder pins
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
30A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
7500 Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
20mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0235
