Print Page
PX0821/S
Circular Connector, Circular Power Connector, Buccaneer Standard Series, Panel Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0821/SCopy |
| Order Code | 560893 |
| Product Range | Buccaneer Standard Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PX0821/SCopy |
| Order Code | 560893 |
| Product Range | Buccaneer Standard Series |
| Technical Datasheet | |
| Connector Type | Circular Power Connector |
| Product Range | Buccaneer Standard Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 25Contacts |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP68, IP69K |
Technical Specifications
| Connector Type | Circular Power Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | - |
| IP Rating | IP68, IP69K |
| Product Range | Buccaneer Standard Series |
|---|---|
| No. of Contacts | 25Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019 |
