Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6060/3M00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4723641
Product RangeBuccaneer 6000 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.800 (S$80.442) |
| 5+ | S$69.250 (S$75.4825) |
| 10+ | S$64.690 (S$70.5121) |
| 25+ | S$61.310 (S$66.8279) |
| 50+ | S$58.750 (S$64.0375) |
| 100+ | S$56.100 (S$61.149) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.80 (S$80.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6060/3M00Copy
Manufacturer Standard Lead Time18 weeks
Order Code4723641
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
3m
Product Range
Buccaneer 6000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
