Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP7010/03P/ST/1113
Order Code2427046
Product RangeBuccaneer 7000 Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$36.920 (S$40.2428) |
10+ | S$35.070 (S$38.2263) |
25+ | S$34.690 (S$37.8121) |
50+ | S$34.380 (S$37.4742) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.92 (S$40.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP7010/03P/ST/1113
Order Code2427046
Product RangeBuccaneer 7000 Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeBuccaneer 7000 Series
Circular Connector Shell StyleCable Mount Plug
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body Plating-
Contact MaterialBrass
Technical Specifications
Connector Type
Circular Industrial
Product Range
Buccaneer 7000 Series
Circular Contact Type
Screw Pin
Connector Body Plating
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069877