Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0733.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4834292 |
| Product Range | Vitalis Buccaneer Series |
| Your Part Number | |
| Technical Datasheet |
485 In Stock
Need more?
485 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.180 (S$5.6462) |
| 10+ | S$4.770 (S$5.1993) |
| 100+ | S$4.110 (S$4.4799) |
| 250+ | S$3.850 (S$4.1965) |
| 500+ | S$3.660 (S$3.9894) |
| 1000+ | S$3.420 (S$3.7278) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.18 (S$5.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | PXV0733.Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4834292 |
| Product Range | Vitalis Buccaneer Series |
| Technical Datasheet | |
| Accessory Type | Sealing Cap |
| For Use With | Bulgin Vitalis Buccaneer Series Panel Mount Inline Circular Connectors |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Product Range | Vitalis Buccaneer Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Bulgin Vitalis Buccaneer Series Panel Mount Inline Circular Connectors |
|---|---|
| Product Range | Vitalis Buccaneer Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Tunisia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007966 |
