Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoSX0783/63.
Order Code422010
Product RangeSX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSX0783/63.
Order Code422010
Product RangeSX Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeSX Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
Alternatives for SX0783/63.
1 Product Found
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
SX Series
Contact Current Max
10A
Switch Terminals
Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036