Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZV49/Z0000/C4YCopy |
| Order Code | 7325100 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BULGIN LIMITED |
|---|---|
| Manufacturer Part No | BZV49/Z0000/C4YCopy |
| Order Code | 7325100 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Connector Type | IEC C20 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | 1-Pole Switch |
| Fuse Holder | - |
| Fuse Size Held | - |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Connector Type | IEC C20 |
|---|---|
| Current Rating | 10A |
| Switch Type | 1-Pole Switch |
| Fuse Size Held | - |
| Connector Mounting | Snap-In, Flange Mount |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | - |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03183 |
