Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ETF 2.5ACopy |
| Order Code | 3029980 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | BK/ETF 2.5ACopy |
| Order Code | 3029980 |
| Technical Datasheet | |
| Fuse Current | 2.5A |
| Voltage Rating VAC | 250VAC |
| Product Range | - |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
Alternatives for BK/ETF 2.5A
1 Product Found
Technical Specifications
| Fuse Current | 2.5A |
|---|---|
| Product Range | - |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 35A |
| Voltage Rating VAC | 250VAC |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0056 |
