Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7105MD9ABECopy
Order Code9575480
Product Range7000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105MD9ABECopy
Order Code9575480
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCNo SVHC (15-Jan-2018)
Alternatives for 7105MD9ABE
2 Products Found
Product Overview
The 7000 series Miniature Rocker and Lever Handle Switch with epoxy terminal-seal compatible with bottom wash cleaning. It has black nylon concave (standard V) actuator, rectangular panel cut-out and stainless steel housing.
- Multi-pole and -position
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
Applications
Medical, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
