Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | BDB10Copy |
| Order Code | 2989865 |
| Product Range | BDB Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | BDB10Copy |
| Order Code | 2989865 |
| Product Range | BDB Series |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Max | 5V |
| Contact Current DC Max | 100mA |
| Product Range | BDB Series |
| Switch Type | DIP Sealed |
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 5V |
| Product Range | BDB Series |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current DC Max | 100mA |
| Switch Type | DIP Sealed |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00163 |
