Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT001.
Order Code4435989
Product RangeHDT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDT001.
Order Code4435989
Product RangeHDT Series
Technical Datasheet
Product RangeHDT Series
Contact Configuration-
Switch TerminalsSMD
Contact Current Max-
Contact Voltage DC Nom-
External Height-
External Width3.5mm
External Depth2.8mm
Alternatives for HDT001.
1 Product Found
Technical Specifications
Product Range
HDT Series
Switch Terminals
SMD
Contact Voltage DC Nom
-
External Width
3.5mm
Contact Configuration
-
Contact Current Max
-
External Height
-
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002