Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q..
Order Code1608041
Product RangeV Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212MA08Q..
Order Code1608041
Product RangeV Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Contact Current Max10A
Switch TerminalsPC Pin
Product RangeV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
125V
Contact Current Max
10A
Product Range
V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01