Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Alternatives for HP-880
1 Product Found
Product Overview
The HP-880 is a Strong and Durable Headphone with an adjustable, padded headband, ear cushions and a 2m lead terminating in a stereo 6.35mm (1/4 inch) jack plug. It is widely used in education, especially for language labs and is also suitable for use with the AV01506 headset junction box.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Hobby & Education
Technical Specifications
Frequency Response Min
20Hz
Impedance
8ohm
Connector Type
0
Frequency Response Max
20kHz
Drive Unit Type
Ferrite
Lead Length
1.8m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85183000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6