Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No205101Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605380
Product RangeCN41 Series
Also Known AsCN41/D/RN
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$100.290 (S$109.3161) |
| 5+ | S$98.530 (S$107.3977) |
| 10+ | S$96.760 (S$105.4684) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.29 (S$109.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No205101Copy
Manufacturer Standard Lead Time9 weeks
Order Code3605380
Product RangeCN41 Series
Also Known AsCN41/D/RN
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones32 Tone
Sound Pressure Level (SPL)104dBA
IP / NEMA RatingIP65
Product RangeCN41 Series
Resonant Frequency-
Current Consumption36mA
External Depth80mm
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
80mm
Operating Temperature Max
40°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
104dBA
Product Range
CN41 Series
Current Consumption
36mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001