Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoFL/BL/W/D /12V
Order Code2909057
Product RangeFlashni Series
Technical Datasheet
66 In Stock
Need more?
66 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$100.380 (S$109.4142) |
5+ | S$98.370 (S$107.2233) |
10+ | S$96.370 (S$105.0433) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.38 (S$109.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoFL/BL/W/D /12V
Order Code2909057
Product RangeFlashni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourBlue
Visual Signal Type-
Tones42 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)103dBA
Lens Diameter-
External Height-
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFlashni Series
Product Overview
FL/BL/W/D /12V is a Flashni sounder with xenon beacon. The Flashni is an audible and visual device which requires one single installation point. This greatly reduces installation costs and is less obtrusive than two separate devices.
- 42 tones, secure clip fit base
- Volume control, fire approved and Signalling tone options
- Suitable for fire, security and signalling
- Quick fitting for easy installation, reduce output to suit application
- Voltage range from 9 to 15VDC, current is 110mA 12VDC version (typical tone 5)
- 103dB(A) sound output, 42 tones
- 10dB volume control, 1Hz flash rate, 0.7j flash power
- ABS/PC lens construction, red, amber, clear, green or blue colour
- IP65 protection, red or white colour
- Temperature range from -10 to + 55°C
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue
Tones
42 Tone
Sound Pressure Level (SPL)
103dBA
External Height
-
Operating Temperature Min
-10°C
Product Range
Flashni Series
Supply Voltage VDC
12V
Visual Signal Type
-
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
-
Operating Temperature Max
55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33