Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EGBM2B041
Order Code2812051
Product RangeA4EG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$709.920 (S$773.8128) |
Price for:Each
Minimum: 1
Multiple: 1
S$709.92 (S$773.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA4EGBM2B041
Order Code2812051
Product RangeA4EG
Technical Datasheet
Product RangeA4EG
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch Operation-
Contact Voltage AC Max125V
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Voltage DC Max30V
Contact Current AC Max100mA
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC-
IP RatingIP65
Switch Mounting-
Switch TerminalsScrew
Illumination Colour-
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
A4EG
Contact Configuration
DPST-NO
Contact Voltage AC Max
125V
Actuator / Cap Colour
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
-
Pushbutton Actuator Style
-
Contact Voltage DC Max
30V
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42