Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21BBA2AA
Order Code1608169
Product RangeAML21
Technical Datasheet
Product RangeAML21
Panel Cutout Diameter-
Contact ConfigurationSPDT
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
Product Overview
The AML21BBA2AA is a single-pole double-throw (SPDT) snap-in panel-mount electronic control Pushbutton Manual Switch with standard square non-lighted housing, black bezel, quick connect/solder terminals, OFF-(ON) function and momentary action. The MICRO SWITCH™ AML series unlighted pushbutton is designed to enhance manual operation with a flexible and attractive interface. Snap-in surface products are easy to apply, operate and maintain.
- Lamp circuit independent of switch circuit
- Coordinated, attractive appearance
- Simple to install
- Electrical flexibility
- Easy to wire
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Product Range
AML21
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01