Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFMJ7201FJ1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1854992
Product RangeSP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.180 (S$39.4362) |
| 3+ | S$33.070 (S$36.0463) |
| 10+ | S$31.770 (S$34.6293) |
| 25+ | S$26.980 (S$29.4082) |
| 75+ | S$22.170 (S$24.1653) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.18 (S$39.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFMJ7201FJ1Copy
Manufacturer Standard Lead Time6 weeks
Order Code1854992
Product RangeSP
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW (Clockwise)
Supply Voltage VAC240V
Frequency60Hz
Rotational Speed Max36rpm
Input Power4W
Starting Torque-
Gear Ratio TO: 1-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSP
Product Overview
The FMJ7201FJ1 is a 240VAC/4W Synchronous Gear Motor with clockwise rotation direction, SP-series, 0.2m stranded wire connection and wire leaded termination.
- 64.4mm Housing
- 7mm Shaft diameter
- IP50 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Motor Drive & Control
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
240V
Rotational Speed Max
36rpm
Starting Torque
-
Operating Temperature Min
-20°C
Product Range
SP
Rotation Direction
CW (Clockwise)
Frequency
60Hz
Input Power
4W
Gear Ratio TO: 1
-
Operating Temperature Max
80°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135