Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No80807012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3089526
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$322.260 (S$351.2634) |
Price for:Each
Minimum: 1
Multiple: 1
S$322.26 (S$351.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No80807012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3089526
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max208rpm
Torque Max5N-m
Power Rating15.7W
Gear Ratio TO: 112.5
Motor Size65mm
External Length121mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Long life
- 12VDC Nominal voltage rating
- 2daN Axial load dynamic
- 3daN Radial load dynamic
- 16.3W Maximum output power
- 44°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
208rpm
Power Rating
15.7W
Motor Size
65mm
Product Range
TUK SGACK902S Keystone Coupler
Supply Voltage VDC
12V
Torque Max
5N-m
Gear Ratio TO: 1
12.5
External Length
121mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76