Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00882Copy
Manufacturer Standard Lead Time7 weeks
Order Code3383476
Your Part Number
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.680 (S$5.1012) |
| 10+ | S$4.500 (S$4.905) |
| 50+ | S$4.280 (S$4.6652) |
| 100+ | S$3.950 (S$4.3055) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.68 (S$5.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
This PEL00882 is DC brushed motor. Its small sizes alongside with the high torque allows to use in small electronics applications, such as for example: robotics, portable devices, DIY electronics kits, pumps. The motor could be used as it is, or it could be mounted on the base (PCB, External Enclosure) by using two mounting holes.
- Suitable for water pumps, robotics etc..
- Counter-clockwise rotation
- High torque 5 pole DC motor with wide operating range 12-24V
- Operating range: 12-24V (nominal 18V)
- No load speed: 18000 RPM ±10%
- No load current: 0.32A
- Load speed: 14350 RPM ±8%
- Current at maximum efficiency: 1.3A
- Rated load (with fan): 65g / cm
- Stall torque: 55g / cm (minimum)
- Motor dimensions (LxØ): 32.5x27.5mm
- Shaft dimensions (LxØ): 12.8x2.3mm
- Mounting holes 2x M2.6 x 0.45 tapped
- Weight: 52g (approx)
Applications
Agriculture, Cooling, Consumer Electronics, Hobby & Education, Mechanical, Portable Devices
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
18000rpm
Power Rating
420mW
External Length
45.3mm
SVHC
To Be Advised
Supply Voltage VDC
12V
Torque Max
11.6g-cm
Motor Size
27.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268