Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoMOT1N
Order Code3498468
Also Known AsGTIN UPC EAN: 5410329401221
Technical Datasheet
173 In Stock
Need more?
173 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.890 (S$3.1501) |
10+ | S$2.660 (S$2.8994) |
25+ | S$2.490 (S$2.7141) |
50+ | S$2.410 (S$2.6269) |
100+ | S$2.350 (S$2.5615) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.89 (S$3.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MOT1N is DC motor.
- Grey colour, metal material
- Operating voltage range from 1.5 to 3V, 14200rpm speed (no load)
- 0.3A current (no load), 11780rpm speed (at max. efficiency)
- 1.33A current (at max. efficiency), 19.6gcm torque, 2.37W output
- 59.5% efficiency, 115.0gcm stall torque
- 300mA current consumption, 14200r/min maximum rotational speed
Technical Specifications
DC Motor Type
-
Rotational Speed Max
14200rpm
Power Rating
2.37W
External Length
27mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
3VDC
Torque Max
19.6g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025