Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No110119Copy
Manufacturer Standard Lead Time18 weeks
Order Code1761277
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$146.690 (S$159.8921) |
| 5+ | S$141.720 (S$154.4748) |
| 10+ | S$137.070 (S$149.4063) |
Price for:Each
Minimum: 1
Multiple: 1
S$146.69 (S$159.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 110119 is a 22mm 9VDC Motor with precious metal brushes, 7300RPM nominal speed, 6.33Nm maximum torque and terminals. It is an innovative range of high-quality DC motors, equipped with powerful AlNiCo permanent magnets, ironless Maxon winding with latest technology for compact, powerful and low-inertia drives.
- Sleeve bearing type
- 2-pole Pairs
- -30 to 65°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7350rpm
Power Rating
5W
External Length
31.9mm
Supply Voltage VDC
9V
Torque Max
6.33mN-m
Motor Size
22mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078