Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4513-1BR20
Order Code1390498
Product Range3UG
Also Known As754554928012
Technical Datasheet
Product Range3UG
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max400VAC
Supply Voltage Max690VAC
Phase Type3 Phase
Power Consumption2W
Phase Monitoring Range Min160VAC
Phase Monitoring Range Max690VAC
SVHCTo Be Advised
Product Overview
The 3UG4513-1BR20 from Siemens is a phase monitoring relay. The phase control relay monitors phase sequence, phase failure of one of the three phases and undershoot of at least one line to line voltage of the set nominal line voltage by 20% in a three phase system. The devices are self powered (measuring voltage = rated control supply voltage) and work on the closed-circuit principle. The 3UG4513-1BR20 line monitoring relays monitor all phases of three phase AC networks from 160 to 690V through terminals L1 / L2 / L3 and also draw power from all three phases simultaneously.
- Current carrying capacity of 3A at 250VAC
- IP20 protection
- Operating temperature range from -25°C to 60°C
- Dimension is 22.5mm x 92mm x 91mm (W x H x D)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
3UG
Contact Current
3A
Relay Terminals
Screw
Supply Voltage Max
690VAC
Power Consumption
2W
Phase Monitoring Range Max
690VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
400VAC
Phase Type
3 Phase
Phase Monitoring Range Min
160VAC
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147