Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$217.890 (S$237.5001) |
Price for:Each
Minimum: 1
Multiple: 1
S$217.89 (S$237.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No460
Order Code2813562
Product Range460
Technical Datasheet
Product Range460
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max240VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption6W
Phase Monitoring Range Min190VAC
Phase Monitoring Range Max480VAC
SVHCTo Be Advised
Technical Specifications
Product Range
460
Contact Current
10A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
6W
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
190VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032613