Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBL 9025 3 AC 200-480V 50/60HZ 11,0KW
Order Code9514678
Product RangeMINISTART BL
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBL 9025 3 AC 200-480V 50/60HZ 11,0KW
Order Code9514678
Product RangeMINISTART BL
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating11kW
No. of PhasesTwo Phase
No. of Poles-
Current Rating25A
Supply Voltage Min200VAC
Supply Voltage Max480VAC
IP / NEMA RatingIP40
Product RangeMINISTART BL
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Two Phase
Current Rating
25A
Supply Voltage Max
480VAC
Product Range
MINISTART BL
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
200VAC
IP / NEMA Rating
IP40
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49019900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885