Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoZB65-40
Order Code1110646
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoZB65-40
Order Code1110646
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Overload Current Min24A
Overload Current Max40A
Coil Voltage DC Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ZB65-40 is an Overload Relay for DILM40, DILM50, DILM65, DIULM40, DIULM50 and DIULM65 contactor. Finger and back of hand proof protection against direct contact when actuated from front (IEC 536). 14 to 2AWG solid or stranded. Suitable for protection of EEx e-motors.
- M6 Screw terminal
- 690V Voltage
- -25 to 50°C Ambient temperature
Applications
Industrial, Motor Drive & Control
Technical Specifications
Overload Current Min
24A
Coil Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
40A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26