Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUK SOLENOID
Manufacturer Part NoCG8 A211/GBA002 * FT
Order Code3412234
Product RangeCG
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUK SOLENOID
Manufacturer Part NoCG8 A211/GBA002 * FT
Order Code3412234
Product RangeCG
Technical Datasheet
No. of Poles2 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypePanel Mount
Approvals / StandardsIEC, EN, VDE, UL, cUL
Product RangeCG
Technical Specifications
No. of Poles
2 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC, EN, VDE, UL, cUL
SVHC
No SVHC (15-Jun-2015)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Panel Mount
Product Range
CG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09294