Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoN2-250
Order Code3514136
Product RangeEaton N2
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1,364.630 (S$1,487.4467) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,364.63 (S$1,487.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
N2-250 is a NMZ moulded case circuit breaker switch disconnector used in unearthed supply systems at 690V. Features mounting options such as built-in device fixed built-in technique, distribution board installation, ground mounting, fixed, intermediate mounting.
- N2 circuit breaker frame type, 3-pole, IP20 degree of protection
- Rated short time withstand 'I' for PN2/N2 in conjunction w/earth-fault release NZM2-4-XFI..Icw=1.5KA
- Rated current = rated uninterrupted current: 250A
- Busbar tag shroud to VDE 0160 Part 100
- Isolating characteristics to IEC/EN 60947-3 and VDE 0660
- Main switch characteristics including positive drive to IEC/EN 60204 and VDE 0113
- Rocker lever handle type
- Electrical connection type of main circuit: screw connection
- 20000 operations lifespan, mechanical
- Version as maintenance-/service switch, emergency stop installation, main switch
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
250A
Approvals / Standards
IEC
Contact Voltage AC Max
690V
IP / NEMA Rating
IP20
Product Range
Eaton N2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.931