Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$202.660 (S$220.8994) |
| 10+ | S$198.610 (S$216.4849) |
Price for:Each
Minimum: 1
Multiple: 1
S$202.66 (S$220.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- PPS series pre-assembled spiral plastic tubing
- Internal dimension is 6.2mm
- Working length 7.5m
- Male thread G¼
- Hydrolysis-resistant plastic tubing demonstrates high thermal and mechanical load capacities
- Kinks at the tubing ends are prevented by the anti-kinking springs
Technical Specifications
External Diameter
7.8mm
Tube Material
Polyamide
Pressure Max
17.2bar
Product Range
PPS
Internal Diameter
6.2mm
Colour
Blue
Length
7.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298