Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No601112138
Order Code7021392
Product Range6011
Technical Datasheet
Valve TypeMini-Ball
Valve Function2/2 Way
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max90°C
Operating Pressure Min400mbar
Product Range6011
Product Overview
The 601112138 is a G3/8-inch mini-type Ball Valve with PTFE (virgin) seats and NBR seals. It is made of nickel-plated brass body. It is ideally suited for most general purpose applications. The 3-way precision engineered shutoff ball valve with actuator interface conforming to ISO 5211 for rotary actuators. It features compressed air, water, inert gases and any other fluid compatible with the valve materials.
- Easy installation, simple operation and maintenance-free
- Full bore passage giving minimum flow resistance
- Minimum resistance to fluid flow
- Positive quick open/shut action
- Flow in either direction
- Wide pressure and temperature range
- ISO 228/1 Thread standard
Applications
Automation & Process Control
Technical Specifications
Valve Type
Mini-Ball
Pneumatic Connection
G3/8
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
90°C
Product Range
6011
Valve Function
2/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Operating Temperature Min
-10°C
Operating Pressure Min
400mbar
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086