Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$162.350 (S$176.9615) |
Product Information
Product Overview
The DFRobot DFR1170 is a versatile and portable 10.5" screen solution that offers up to 1920x1280 HD resolution, advanced touch technology and an IPS panel to ensure sharp and vibrant visuals. This display seamlessly connects to a wide range of development boards, laptops and other electronics, including Raspberry Pi 4/5 and LattePanda Sigma & Delta single-board computers. With a net weight of just 400g, the display is highly portable, making it perfectly suited for users on the go. It comes complete with a leather case that not only provides protection but also serves as a desktop stand, enhancing its usability in various settings.
- Portable 10.5" IPS display with LED backlight
- Provides HDMI and USB-C output connections for flexible compatibility
- Supports resolutions up to 1920x1280 @60Hz
- 100% RGB Colour gamut and 400cd/m² brightness
- 10-Point capacitive touchscreen
- IPS panel ensures wide viewing angles (178° horizontal/vertical)
- Built-in speakers for high quality stereo sound (2x 1W, 8Ω)
- 3.5mm Headphone port for private listening
- Display Aspect Ratio: 15:10
- Contrast Ratio: 1500:1
- Powered by 5V USB-C connection (power adaptor included)
- Connections: Mini HDMI, 2x USB-C and 3.5mm audio
- Dimensions (HxWxD): 8.5x232x162mm
Contents
Portable IPS display, AC adaptor, Mini HDMI to HDMI cable, Mini HDMI to Micro HDMI cable, USB-C to USB-A cable and USB-C cable
Technical Specifications
LED Touch Screen
1920 x 1280 Pixels
-
0°C
-
232mm x 162mm
10.5"
5V
40°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate