Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoDPM340.
Order Code3208096
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM340.
Order Code3208096
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Backlighting Colour-
No. of Digits / Alpha3-1/2
Display Size27.3mm x 12.7mm
Screen Size0.35"
Panel Cutout Height18mm
Panel Cutout Width38mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for DPM340.
1 Product Found
Technical Specifications
Supply Voltage Min
4.75VDC
Backlighting Colour
-
Display Size
27.3mm x 12.7mm
Panel Cutout Height
18mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
5.25VDC
No. of Digits / Alpha
3-1/2
Screen Size
0.35"
Panel Cutout Width
38mm
Operating Temperature Min
0°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03