Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoDDM4.
Order Code723540
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLASCAR
Manufacturer Part NoDDM4.
Order Code723540
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Min3VDC
Supply Voltage Max8.5VDC
Backlighting Colour-
No. of Digits / Alpha4
Display Size47mm x 18mm
Screen Size0.45"
Panel Cutout Height32mm
Panel Cutout Width62mm
Panel Cutout Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for DDM4.
1 Product Found
Technical Specifications
Supply Voltage Min
3VDC
Backlighting Colour
-
Display Size
47mm x 18mm
Panel Cutout Height
32mm
Panel Cutout Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Max
8.5VDC
No. of Digits / Alpha
4
Screen Size
0.45"
Panel Cutout Width
62mm
Operating Temperature Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04