Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAKW1121BCopy
Order Code3954114
Product RangeKW1M Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAKW1121BCopy
Order Code3954114
Product RangeKW1M Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionCurrent, Voltage, Frequency, Power, Energy, Time
Meter Range0kW to 9999.99kW, 0kWh to 9999.99kWh, 0kA to 6kA, 0kV to 9.9999kV, 47.5Hz to 63Hz, 0h to 99999.9h
Digit Height7.5mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100V
Supply Voltage Max240V
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKW1M Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0kW to 9999.99kW, 0kWh to 9999.99kWh, 0kA to 6kA, 0kV to 9.9999kV, 47.5Hz to 63Hz, 0h to 99999.9h
Panel Cutout Height
-
Supply Voltage Min
100V
Operating Temperature Min
-10°C
Product Range
KW1M Series
Meter Function
Current, Voltage, Frequency, Power, Energy, Time
Digit Height
7.5mm
Panel Cutout Width
-
Supply Voltage Max
240V
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001