Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoLED2472MA2Copy
Manufacturer Standard Lead Time20 weeks
Order Code1218432
Also Known AsGTIN UPC EAN: 3760244880499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$132.750 (S$144.6975) |
Price for:Each
Minimum: 1
Multiple: 1
S$132.75 (S$144.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoLED2472MA2Copy
Manufacturer Standard Lead Time20 weeks
Order Code1218432
Also Known AsGTIN UPC EAN: 3760244880499
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current / DC Current
Meter Range-1.999mA to +1.999mA
Digit Height14mm
Panel Cutout Height22.5mm
Panel Cutout Width68.8mm
Supply Voltage Min7.5V
Supply Voltage Max12V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LED2472MA2 is a 3-1/2-digit Digital Ammeter Led Display with 14mm LED for easy reading luminous. It is configurable by button in front panel and it offers high and low adjustable limits of -1999 to 9999.
- DC-to-AC/AUTO on voltmeter and ammeter
- Easy quick installation without tools and disconnect screw terminal blocks
Applications
Industrial, Clock & Timing, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-1.999mA to +1.999mA
Panel Cutout Height
22.5mm
Supply Voltage Min
7.5V
Operating Temperature Min
-
Product Range
-
Meter Function
AC Current / DC Current
Digit Height
14mm
Panel Cutout Width
68.8mm
Supply Voltage Max
12V
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07