Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008415
Order Code4163418
Product RangeMP Liquid Level Controllers
Technical Datasheet
69 In Stock
Need more?
69 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$43.000 (S$46.870) |
5+ | S$40.540 (S$44.1886) |
10+ | S$37.340 (S$40.7006) |
25+ | S$33.780 (S$36.8202) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
S$43.00 (S$46.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008415
Order Code4163418
Product RangeMP Liquid Level Controllers
Technical Datasheet
Current Rating-
Product RangeMP Liquid Level Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008415 product is a single pole electrode used for level control in wells or storage tanks. It comprises of stainless steel sensor with a plastic holder and cable gland operating with a wide operating temperature range from -10°C to + 65°C. A sealed ring and cable gland prevent liquid from entering the cable terminal connector and causing its oxidation.
- Wide operating temperature range from -10°C to + 65°C
- 1K to 200Kohm (potentiometer adjustable) sensitivity range
- 12V p-p, 100Hz, <lt/>1mA sensor supply
- Oxidation prevention seal
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x3 Sensors, Ø24 and 10cm length, weight 45g.
Notes
1K to 200Kohm sensitivity range.
Technical Specifications
Current Rating
-
SVHC
No SVHC (07-Nov-2024)
Product Range
MP Liquid Level Controllers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165