Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoISOCON-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code9940820
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$388.190 (S$423.1271) |
Price for:Each
Minimum: 1
Multiple: 1
S$388.19 (S$423.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoISOCON-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code9940820
Technical Datasheet
Signal Conditioner InputCurrent, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy %-
Output Accuracy± 0.5%
Supply Voltage264VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Product Overview
The ISOCON-3 is an Isolating Signal Converter can accept a wide range of inputs including 4 to 20mA, thermocouple, RTD and voltage signals. The units produce a high level DC output of either voltage or current. Full 3 port isolation is standard as is an isolated transmitter supply which can be used to power any standard 2-wire 4 to 20mA transmitter. The input type and range can be user selected using simple DIL switches inside the unit. All RTD and thermocouple inputs can be fully linearized. Non-interactive zero and span controls make adjustment of the unit quick and simple.
- Universal input/output, user selectable
- Full 3-port isolation
- Wide range AC or DC supply
- Isolated transmitter supply
- Very high accuracy, low cost
- Only 12.5mm wide on DIN rail
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current, RTD, Thermocouple, Voltage
No. of Output Channels
-
Output Accuracy
± 0.5%
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
264VAC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1