Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$99.510 (S$108.4659) |
| 5+ | S$82.080 (S$89.4672) |
| 10+ | S$80.070 (S$87.2763) |
| 25+ | S$66.320 (S$72.2888) |
Product Information
Product Overview
Our Qi Wireless USB travel charger features a 6700 mAh / 5 V battery meaning it can be used for a long time when you’re outdoors or travelling. With interchangeable AC heads, this wireless charging power bank is perfect for worldwide travel. Suitable for iPhone 8 / iPhone Plus / iPhone X / Samsung Galaxy S6 / S6 Edge / Note5 S7 / S7, Edge S8 / S8 Note Nokia Kumia 830 / Lumia 920 / Lumia 1020 / Lumia1520 / Lumia 930, LG G3 / G5 / G6 / G6+, Lenovo Moto / Z, Yota / Phone2 Google Nexus4 / Nexus5 / Nexus6, etc.
- High quality
- Detachable UK/EU/US/AU Plugs
- Certification: QI / CE / RoHS / FCC
Applications
Power Supplies, Desktop and Workstations, Energy, IoT (Internet of Things), Multimedia
Contents
x1 Power Bank and Wireless Travel Charger; x1 UK Plug; x1 EU Plug; x1 US Plug; x1 AU Plug
Technical Specifications
6.7Ah
2.4A
29mm
MPro Power Banks
3 Ports
80mm
80mm
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate