Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$412.510 (S$449.6359) |
Product Information
Product Overview
8K-A-50F-HDMI-CABLE is a 50ft HDMI 2.1 hybrid active optical cable (AOC). Route this ultra-high-speed HDMI 2.1 hybrid active optical cable (AOC) through office plenum spaces for long-distance transmission of 8K 60Hz video and high-quality audio. The HDMI 2.1 AOC features a hybrid construction consisting of fibre optic cores and copper conductors. This enables the offloading of low-bandwidth signals (EDID/HDCP/eARC) to maintain high-bandwidth transmission of 8K 60Hz video over optical fibre. The fibre optic inner cores and shielded copper conductors greatly reduce EMI for optimal signal quality across longer distances. This Plenum-Rated HDMI 2.1 Cable features a CMP-rated cable jacket for use in plenum spaces in buildings (e.g., ceilings and in-wall installations). The optical fibre core is reinforced with Aramid strands for tensile strength and is rated to withstand over 6,000 bending cycles at 120 degrees.
- CMP-rated for ceiling/in-wall cable runs
- Gold-plated connectors rated beyond 10k insertions, aramid-reinforced for tensile strength
- Dynamic HDR10 w/12-bit processing, 7.1 surround audio w/eARC, compatible w/HDMI 2.0/1.4/1.2
Notes
Note: Cable is unidirectional and requires installation in the correct direction. Refer to the Source and Display labels on the connectors to ensure correct orientation.
Technical Specifications
HDMI Plug
50ft
Black, Space Grey
No SVHC (25-Jun-2025)
HDMI Plug
15.2m
Startech 8K Plenum Rated HDMI Cables
Technical Docs (1)
Alternatives for 8K-A-50F-HDMI-CABLE
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate