Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.020 (S$59.9718) |
Product Information
Product Overview
CBMCC3 is a 100-pack of self-adhesive black cable management clips designed to keep cables organized and secure. Each clip can hold cables up to 0.67" (17mm) in diameter and features a 3M adhesive backing with a 0.19" (4.8mm) mounting hole for added strength. Made from durable black Nylon 66, these industrial-strength clips are UL94 V-2 fire rated up to 85°C and come with a lifetime warranty. They are versatile for managing power, coax, telephone, audio, video, network, Ethernet, computer, office desk, and data cables, and stick reliably to metal, wood, drywall, and glass surfaces. With a 70°C / 158°F temperature-rated adhesive and UL-approved 94V-2 flammability rating, the CBMCC1 ensures safe and long-lasting cable organization.
- Large cable clamps
- 70°C/158°F temperature rated adhesive backing
- UL approved
Technical Specifications
Self Adhesive
Nylon 6.6 (Polyamide 6.6)
16mm
25mm
To Be Advised
17mm
Black
41mm
-
Technical Docs (1)
Alternatives for CBMCC3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate