Print Page
53806722
Cable Gland, M16 x 1.5, 6 mm, 10 mm, Stainless Steel, Metallic
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53806722Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910966
Product RangeSKINTOP INOX SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$811.810 (S$884.8729) |
| 5+ | S$646.920 (S$705.1428) |
| 10+ | S$616.070 (S$671.5163) |
| 25+ | S$586.720 (S$639.5248) |
| 50+ | S$574.990 (S$626.7391) |
| 100+ | S$563.260 (S$613.9534) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
S$811.81 (S$884.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53806722Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910966
Product RangeSKINTOP INOX SC Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min6mm
Cable Diameter Max10mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 2, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP INOX SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Metallic
Product Range
SKINTOP INOX SC Series
Cable Diameter Min
6mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 2, NEMA 4X, NEMA 6, NEMA 12
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01