Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31500
Order Code4588069
Product RangeSBPPHDF Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$13.500 (S$14.715) |
10+ | S$11.990 (S$13.0691) |
25+ | S$11.160 (S$12.1644) |
100+ | S$10.880 (S$11.8592) |
250+ | S$10.600 (S$11.554) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$13.50 (S$14.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No162-31500
Order Code4588069
Product RangeSBPPHDF Series
Technical Datasheet
External Diameter - Imperial1.37"
External Diameter - Metric35mm
Wrap MaterialPolypropylene
Wrap ColourBlack
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Bundle Dia Min - Imperial1.37"
Bundle Dia Max - Imperial1.53"
Bundle Dia Min - Metric35mm
Bundle Dia Max - Metric39mm
Product RangeSBPPHDF Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
1.37"
Wrap Material
Polypropylene
Reel Length (Imperial)
3.3ft
Bundle Dia Min - Imperial
1.37"
Bundle Dia Min - Metric
35mm
Product Range
SBPPHDF Series
External Diameter - Metric
35mm
Wrap Colour
Black
Reel Length (Metric)
1m
Bundle Dia Max - Imperial
1.53"
Bundle Dia Max - Metric
39mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate