Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMP250-M
Order Code2891333
Also Known AsGTIN UPC EAN: 07498365061
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$895.190 (S$975.7571) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
S$895.19 (S$975.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMP250-M
Order Code2891333
Also Known AsGTIN UPC EAN: 07498365061
Marker TypeTie On Write On Plate
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions19.1mm x 63.5mm
Cable Diameter Max4.8mm
Cable Diameter Min0.5mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Product Overview
- Harness identification marker plate
- Use as flags, tags or wrap-around identification plates to clearly identify all wire harnesses
- For use with M, I, S cable ties
Technical Specifications
Marker Type
Tie On Write On Plate
Legend Colour
-
Marker Dimensions
19.1mm x 63.5mm
Cable Diameter Min
0.5mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
4.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP250-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528435