Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The XPS-375-1 is a PermaSleeve® Wire Marker Sleeve made of polyolefin with matte finish. The 60087 PermaSleeve® heat shrinkable wire marker sleeve is compatible with IDXPERT® printer. Sleeve is kitted style (individually pre-cut). The B-342 PermaSleeve® PS polyolefin wire marking sleeve fits snuggly around wire for identification and protection.
- Heat shrinkable
- Self-extinguishing
- Excellent cold-weather performance
- Fade-resistant
- Flame-retardant
Applications
Industrial
Technical Specifications
I.D. Max
8.1mm
I.D. Min
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22