Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30200 HA67-44.4/7.4-PO-X-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1729403
Also Known As4031026322902
Your Part Number
645 In Stock
Need more?
645 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$55.370 (S$60.3533) |
| 10+ | S$54.920 (S$59.8628) |
| 25+ | S$54.460 (S$59.3614) |
| 100+ | S$53.780 (S$58.6202) |
| 250+ | S$50.440 (S$54.9796) |
| 500+ | S$46.960 (S$51.1864) |
Price for:Each
Minimum: 1
Multiple: 1
S$55.37 (S$60.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No321-30200 HA67-44.4/7.4-PO-X-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code1729403
Also Known As4031026322902
Technical Datasheet
Shrink Ratio6:1
I.D. Supplied - Imperial1.748"
I.D. Supplied - Metric44.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.291"
I.D. Recovered Max - Metric7.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The HA67-44.4-7.4 is a black adhesive-lined Heat Shrink Tubing made of thick-wall cross-linked polyolefin and offers 6:1 shrink ratio. The 321-30200 tubing fits large size differences between connectors, back shells and cables, shrinks onto much smaller cable jackets. Insulates seals and protects large size differences between connectors and cables.
- Simplifies cable repair
- Environmental sealing and excellent insulation
- Resistant to impact and abrasion
- 120°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 110°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
6:1
I.D. Supplied - Metric
44.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.291"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
7.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25